RS PRO 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 2000 units)*

₩9,630,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
한팩당*
1 - 1₩9,630,440.00₩4,816.00
2 - 9₩9,418,580.00₩4,710.00
10 +₩7,751,480.00₩3,876.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-4480
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Panel Mount Fuse Holder

Body Material

Phenolic Molding Compound

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

No

Contact Material

Copper Alloy

Cap Style

Manual

Terminal Type

Solder

COO (Country of Origin):
TW

RS PRO 10A Fuse Holder for 5 x 20mm Fuse (230 V ac)


A reliable and durable manual cap 10A panel mount fuse holder with a voltage rating of 250V ac designed to accommodate a fuse size of 5 x 20mm.;Constructed with a moulded phenolic resin body offering excellent strength and durability and resistance to high temperatures making it suitable for harsh and heavy duty settings.;Featuring Copper alloy contacts providing superior conductivity and resistant to corrosion ensuring that the fuse holder provides reliable protection for electrical circuits over a long life span.;The 10A panel mount fuse holder is UL94V-0 rated and has been tested and certified to meet the highest safety standards indicating that the material used in the fuse holder's construction is flame retardant and able to withstand high temperatures.;Simple to install the 10A fuse holder is supplied with a washer and solder lugs for easy mounting and wiring. ;The 250V fuse holder is suitable for a wide range of applications with its hardwearing build, reliable superior conductivity and UL94V-0 safety rating and is perfect for commercial and harsh industrial use.

Features and Benefits


Manual cap fuse holder

Suitable for 5 x 20mm fuse

Panel mount

2 x 1.3mm mounting holes

Voltage rated to 250V

Moulded Phenolic Resin body

Contact resistance of 5mΩ (at 1ADC)

Dielectric Strength of AC 1000V Min (60sec)

Insulation Resistance minimum of 100MΩ (at 500VDC)

Copper alloy contacts

Length of 30mm

Height of 12mm

Distance between mounting holes of 8mm

Approvals and Standards: UL94V-0

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들