Eaton Fuse Holder Accessory

Subtotal (1 unit)*

₩406,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩406,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-161
제조사 부품 번호:
EBF2330V1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Standards/Approvals

IEC 60269-1, IEC 60269-2

제외

COO (Country of Origin):
PL
The Eaton low voltage NH fuse base combines robust construction with advanced engineering to deliver reliable performance in critical applications. Designed specifically for fuse rail installations, this product enhances electrical safety and efficiency across various settings. With a capacity of 400 A and a voltage rating of 690 V, it supports the demanding requirements of modern electrical systems. Its vertical design accommodates NH1 and NH2 fuse-links, ensuring compatibility with a wide range of setups. Built to withstand rigorous conditions, it incorporates a busbar mounting method for secure installation while facilitating ease of use and maintenance. This product is engineered to optimize space without sacrificing performance, making it an excellent choice for transformer substations, distribution boards, and feeder pillars.

Constructed to adhere to IEC standards for enhanced safety

Supports three-pole configurations for versatile applications

Employs cable clamp for reliable electrical connections

Compatible with vertical fuse configurations, promoting space-saving designs

Robust materials ensure longevity and reliability in demanding environments

Excellent thermal management capabilities facilitate optimal performance

관련된 링크들