Eaton Fuse Holder Accessory Fuse Accessory
- RS 제품 번호:
- 262-017
- 제조사 부품 번호:
- EBF1330V1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩367,460.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩367,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-017
- 제조사 부품 번호:
- EBF1330V1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Fuse Accessory | |
| Standards/Approvals | IEC 60269-2, IEC 60269-1, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Fuse Accessory | ||
Standards/Approvals IEC 60269-2, IEC 60269-1, CE | ||
제외
- COO (Country of Origin):
- PL
The Eaton low voltage fuse rail is designed for exceptional performance in industrial environments, providing effective circuit protection with a robust build. Ideal for setups requiring reliability and safety, it operates at a voltage rating of 690 V and supports a rated permanent current of 250 A. Engineered in accordance with IEC standards, this product ensures durability and compliance, making it the perfect choice for electrical installations that demand top-tier quality. Its vertical design, coupled with 185 mm busbar mounting, maximises space efficiency while ensuring optimal functionality. Compatible with NH1 fuse-links, it provides straightforward installation with cable clamp connections, catering to various applications including transformer substations and distribution boards.
Designed for low voltage applications to enhance electrical safety
Robust construction ensures longevity even in demanding conditions
Three-pole configuration for versatile circuit integration
Quick and straightforward installation process thanks to cable clamp connections
Meets stringent IEC certifications for peace of mind and compliance
Vertical mounting optimises footprint in electrical enclosures
Integrates seamlessly with NH1 fuse-links for reliable operation
CE certified to enhance trustworthiness in electrical systems
관련된 링크들
- Eaton Fuse Holder Accessory
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Fuse
- Eaton 250A Fuse Holder, 3P-Pole for 162 x 103 x 675 mm, 690V ac
- Eaton Fuse Holder Accessory Microswitch
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring