Eaton Fuse Holder Accessory Fuse Accessory
- RS 제품 번호:
- 261-827
- 제조사 부품 번호:
- 35GN02 GAUGE PIECE DO2 35A 400V FOR E18
- 제조업체:
- Eaton
Subtotal (1 pack of 50 units)*
₩129,600.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩129,600.00 | ₩2,592.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-827
- 제조사 부품 번호:
- 35GN02 GAUGE PIECE DO2 35A 400V FOR E18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Fuse Accessory | |
| For Use With | E18 | |
| Standards/Approvals | CE, IEC, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Fuse Accessory | ||
For Use With E18 | ||
Standards/Approvals CE, IEC, RoHS | ||
- COO (Country of Origin):
- SI
The Eaton gauge piece is engineered for low voltage applications, delivering exceptional reliability and performance within the 35 A, AC 400 V range. Designed specifically for the D02 platform, it meets stringent IEC standards and is an essential component for ensuring safe and efficient fuse protection in electrical installations. The innovative design incorporates features that facilitate easy installation while preventing the insertion of incompatible fuse-links, thus maintaining operational integrity and safety. With its compact dimensions, the gauge piece seamlessly fits into diverse applications, highlighting its versatility and practicality. This product not only stands out for its robust compliance certifications but also embodies quality and precision that are synonymous with its manufacturer.
Robust compliance with IEC standards ensures operational safety
Innovative design prevents incorrect fuse-link insertion
Compact dimensions make it suitable for various electrical installations
Lightweight construction offers ease of handling during installation
Designed to maintain high performance even under demanding conditions
관련된 링크들
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Gauge Piece
- Eaton Fuse Holder Fuse Accessory
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Fuse Base Cover
- Eaton Fuse Holder Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Fuse Holder