Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring

Subtotal (1 pack of 12 units)*

₩7,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩7,980.00₩664.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-562
제조사 부품 번호:
288914 Z-D02/PE-25
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Accessory Fuse Material Gauge Ring

For Use With

Fuse links

Standards/Approvals

IEC/EN 60947 VDE 0660, RoHS conform

제외

COO (Country of Origin):
DE
The Eaton gauge ring represents a reliable solution tailored for seamless integration within various electrical systems. Designed with precision engineering, it increases operational efficiency while maintaining a compact profile. Offering superb functionality, the product serves as an essential accessory that guarantees exceptional performance under specified operational parameters. With a robust build, it ensures durability and compliance with industry standards, making it a key component for ensuring safety and superior performance in electrical installations.

Constructed to provide a snap-fit capability on DIN rails for easy installation

Designed to operate effectively in ambient temperatures ranging from -25 °C to 55 °C

Features a striking yellow colour for easy identification in electrical setups

Incorporates fuse links and materials that enhance compatibility with other accessories

Provides a rated uninterrupted current, ensuring consistent power flow during operation

Engineered as an accessory and fuse cartridge offering versatile applications

Meets RoHS compliance, aligning with environmentally conscious standards

Certified to IEC/EN 60947 and VDE 0660, ensuring reliability across various requirements

관련된 링크들