Eaton Fuse Holder Accessory Fuse Accessory

Subtotal (1 pack of 30 units)*

₩282,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩282,060.00₩9,402.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-011
제조사 부품 번호:
CD33 FUSE CARRIER D3 E33 63A 500V
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Accessory

For Use With

Size D3 Fuse-link

Standards/Approvals

CE, EAC, RoHS, IEC 60269

제외

COO (Country of Origin):
SI
The Eaton fuse carrier is designed to meet the demands of low voltage applications, providing reliable performance for fuse-link usage. This particular model stands out with its robust construction, ensuring safe and efficient operation in both industrial and commercial settings. Engineered for compatibility with size D3 fuse-links, it enhances system reliability and minimises downtime by allowing for easy replacement. Featuring a compact design, it maximises space utilisation while maintaining high standards of electrical safety. Its exceptional amperage rating delivers versatility across a range of applications, ensuring it meets the requirements of modern electrical systems efficiently.

Designed for use with size D3 fuse-links, ensuring seamless integration

Constructed from durable materials, promoting longevity and reliability

Provides a high amperage rating, catering to varied electrical demands

Compact sizing allows for efficient space management in installation

CE marked and RoHS compliant, demonstrating a commitment to safety and environmental standards

Sensitive to international certifications, ensuring global compatibility

관련된 링크들