Eaton Fuse Holder Accessory 3-Pole Fuse Base

Subtotal (1 pack of 4 units)*

₩330,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩330,040.00₩82,510.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-989
제조사 부품 번호:
TFD27 SICHERUNGSUNTERTEIL D1 E16 3POL 25A 500V
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

3-Pole Fuse Base

For Use With

General Industrial Applications, Domestic

Standards/Approvals

RoHS, IEC EN 60269-3, CE, VDE 0636

COO (Country of Origin):
SI
The Eaton low voltage D0 three-pole fuse base is expertly designed for efficient power management in various applications. With a robust construction out of porcelain and an impeccable rating of 500V and 25A, it ensures reliability and safety in domestic and general industrial environments. This fuse base excels in both functional performance and durability, making it an impeccable choice for professionals seeking dependable electrical solutions. Its screw mounting method further enhances its ease of installation, providing a secure fit for long-term use. Not only does this product comply with industry standards, but it is also RoHS compliant, ensuring it contributes to safer, greener technologies. Whether you are upgrading your electrical systems or installing new ones, this fuse base is engineered to meet and exceed your operational demands.

Designed for both domestic and industrial applications

Constructed from high-quality porcelain for durability

Compatible with DII fuse size, ensuring versatility

Screw mounting method facilitates straightforward installation

Meets IEC/EN 60269-3 and VDE 0636 standards for safety

RoHS compliant, contributing to environmentally responsible practices

Three-pole configuration allows for multi-phase applications

관련된 링크들