Eaton 30A 6.3 x 32 mm, Panel Cartridge Fuse Block, 600V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
233-0617
제조사 부품 번호:
BK-S-8002-1X-DIN
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

Cartridge

Product Type

Fuse Block

Fuse Size

6.3 x 32 mm

Number of Fuses

12

Current Rating

30A

Voltage

600V

Minimum Operating Temperature

0°C

Mount Type

Panel

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

UL, CSA, CE

Compatible Fuse Class

Class J

Series

BK-S

Dielectric Strength

600V

For Use With

Class J

Holder Terminal Type

Clamp

Clip Material

Tin Plated Brass

COO (Country of Origin):
MX
The Eaton's BK-S series is a Fuse block for 6 x 32 mm size fuses that comes with rail adapter. The clips are made of bright tin-plated, spring bronze and pin are Anti-rotational.

RoHS Compliance

Thermoplastic base meets UL94 V-0

High voltage rating (Up to 600 V)

Note

Eaton formerly known as Bussmann

관련된 링크들