RS PRO High Density Polyethylene Industrial Funnel, With 245 mm Funnel Diameter, 24 mm Stem Diameter
- RS 제품 번호:
- 845-9545
- Distrelec 제품 번호:
- 304-07-253
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩17,920.00
재고있음
- 148 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-9545
- Distrelec 제품 번호:
- 304-07-253
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Industrial Funnel | |
| Material | High Density Polyethylene | |
| Stem Diameter | 24mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Funnel Diameter | 245mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Industrial Funnel | ||
Material High Density Polyethylene | ||
Stem Diameter 24mm | ||
Colour White | ||
Standards/Approvals No | ||
Funnel Diameter 245mm | ||
- COO (Country of Origin):
- IT
RS PRO HDPE Industrial Funnel, With 245 mm Funnel Diameter, 24 mm Stem Diameter
Use this industrial funnel from RS PRO for spill-free transfers of liquids or granular materials into containers with narrow openings. Its straight-sided upper part minimises the risk of spillage.
The funnel bowl features a 60° angle, which helps with precise filter paper insertion. The unit is made of high-density polyethylene (HDPE) and Pyrex® borosilicate glass, so it's highly durable and resistant to corrosion, impact, chemicals and thermal shocks in harsh environments.
This type of funnel is commonly used in laboratories, as well as in the automotive, catering and construction industries. It meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
관련된 링크들
- RS PRO High Density Polyethylene Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 290 mm Funnel Diameter, 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 360 mm Funnel Diameter, 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 140 mm Funnel Diameter, 13 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 230 mm Funnel Diameter, 21 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 180 mm Funnel Diameter, 17 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 80 mm Funnel Diameter, 9 mm Stem Diameter