RS PRO High Density Polyethylene Industrial Funnel, With 360 mm Funnel Diameter, 36 mm Stem Diameter
- RS 제품 번호:
- 845-9542
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩72,300.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩81,780.00
재고있음
- 94 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩81,780.00 | - |
| 5 + | ₩67,320.00 | ₩72,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 845-9542
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Industrial Funnel | |
| Material | High Density Polyethylene | |
| Stem Diameter | 36mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Funnel Diameter | 360mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Industrial Funnel | ||
Material High Density Polyethylene | ||
Stem Diameter 36mm | ||
Colour White | ||
Standards/Approvals No | ||
Funnel Diameter 360mm | ||
- COO (Country of Origin):
- IT
RS PRO HDPE Industrial Funnel, With 360 mm Funnel Diameter, 36 mm Stem Diameter
Do you need a high-quality industrial funnel for a commercial or industrial application? This funnel from RS PRO lets you stream granular materials or liquids into containers with tight openings in a safe and efficient manner.
Thanks to the funnel's high-density polyethylene (HDPE) and Pyrex® borosilicate glass construction, it's both strong and resistant to impacts, chemicals, corrosion and thermal shocks. This means it can withstand harsh industrial conditions. The funnel bowl has a 60° angle, which aids in the precise insertion of filter paper. There's also a straight-sided upper section to help prevent spilling.
It's Restriction of Hazardous Substances (RoHS) compliant, ensuring that it contains only trace amounts of any harmful materials. You'll commonly find this type of funnel used in labs, as well as for catering, automotive and construction applications.
Features and Benefits
관련된 링크들
- RS PRO High Density Polyethylene Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 290 mm Funnel Diameter, 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 245 mm Funnel Diameter, 24 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 140 mm Funnel Diameter, 13 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 230 mm Funnel Diameter, 21 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 180 mm Funnel Diameter, 17 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 80 mm Funnel Diameter, 9 mm Stem Diameter