RS PRO 3.2L Plastic Safety Funnel, With 250 mm Funnel Diameter
- RS 제품 번호:
- 400-1013
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩52,526.00
재고있음
- 추가로 2026년 11월 09일 부터 16 개 단위 배송
- 추가로 2026년 12월 03일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩52,526.00 | - |
| 5 + | ₩43,230.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 400-1013
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Capacity | 3.2L | |
| Product Type | Safety Funnel | |
| Material | Plastic | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Funnel Diameter | 250mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Capacity 3.2L | ||
Product Type Safety Funnel | ||
Material Plastic | ||
Colour Orange | ||
Standards/Approvals No | ||
Funnel Diameter 250mm | ||
제외
- COO (Country of Origin):
- DE
RS PRO Plastic Safety Funnel, 3.2 L, 250 mm Funnel Diameter
Use this safety funnel from RS PRO to channel liquids into small openings. Its resistance to chemical corrosion makes it ideal to use in workshops or garages and with fluids such as gasoline and lubricants.
This robust unit is manufactured from high-density plastic so won't melt if it comes into contact with hot liquid. It has a hinged, lockable lid to keep the funnel sealed and clean when you're not using it. The lid also prevents spillage in the event of moving the funnel while it's filled with fluid.
Its generous capacity of over three litres means this funnel is suitable for industrial applications where large amounts of oil are needed to lubricate machinery. As part of the RS PRO range, it has passed rigorous safety and quality testing.
Features and Benefits
• Capacity of 3.2 L
• Funnel diameter of 250 mm
• Plastic material
관련된 링크들
- RS PRO 1.2L Plastic Heavy Duty Funnel, With 160 mm Funnel Diameter, 45 mm Stem Diameter
- RS PRO 3.2L High Density Polyethylene Heavy Duty Funnel, With 250 mm Funnel Diameter
- RS PRO 3.2L Plastic Safety Funnel
- RS PRO Polypropylene Funnel, With 50 mm Funnel Diameter, 9 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 75 mm Funnel Diameter, 10 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 40 mm Funnel Diameter, 5 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 120 mm Funnel Diameter, 14 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 150 mm Funnel Diameter, 17 mm Stem Diameter