RS PRO Polypropylene Funnel, With 75 mm Funnel Diameter, 10 mm Stem Diameter

대량 구매 할인 받기

50개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩67,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩6,746.00₩67,460.00-
50 +₩5,554.00₩55,540.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-2424
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Funnel

Material

Polypropylene

Stem Diameter

10mm

Colour

Natural

Standards/Approvals

Food safe (EU/FDA) EU10/2011 / FD CRF21 177 BSE / TSE free REACH Complaint L

Funnel Diameter

75mm

제외

COO (Country of Origin):
DE

RS PRO PP Funnel, Top Diameter 75mm, Stem Diameter 10mm


Lightweight PP funnels from RS PRO are ideal for safe and efficient handling of liquids and granular substances in a wide range of applications. The funnels are manufactured from PP (Polypropylene) plastic, offering a lightweight yet highly durable funnel with good chemical resistance. The funnel features a small handle at the top allowing you to safely hold the funnel in place whilst pouring liquids in, greatly reducing the risk of spillages. The tapered body allows liquids to be transferred with ease and precision, whilst interior ribs help to increase filtration rates and prevent possible airlocks that may occur. RS PRO PP funnels are available in a variety of sizes and can be used in numerous applications.

Features and Benefits


  • Ideal for safe and efficient liquid handling

  • Interior ribs to prevent airlocks & increase filtration rates

  • Autoclavable to 121°C for safe cleaning and sterilising

  • Lightweight and portable

  • Quick and easy to use

  • Manufactured from durable PP material

  • Available in various sizes

  • Applications


    Funnels are used in a wide variety of applications where the transfer of liquids, chemicals or food substances from one object or container to another is required. Funnels often feature a wide opening at the top, allowing for liquids and substances to be poured in with ease. The tapered bodies allow the substance to filter down to a narrow tip or opening at the bottom, helping to pour with precision. Funnels are available in a wide range of sizes and materials and are commonly used in areas such as:

  • Automotive

  • Industrial

  • Distillery

  • Cooking

  • Laboratories

  • Standards


  • Food safe (EU/FDA) EU10/2011 / FD CRF21 177

  • BSE / TSE free

  • REACH Complaint

  • LATEX

  • FAQs


    Is this autoclavable?


    Yes, RS PRO PP funnels are autoclavable allowing them to be cleaned and sterilised safely in an autoclave machine up to 121°C.

    What sizes are available?


  • RS Stock No. 2012422 – Top Diameter 40mm, Stem Diameter 5mm

  • RS Stock No. 2012423 – Top Diameter 50mm, Stem Diameter 9mm

  • RS Stock No. 2012424 – Top Diameter 75mm, Stem Diameter 10mm

  • RS Stock No. 2012425 – Top Diameter 100mm, Stem Diameter 13mm

  • RS Stock No. 2012426 – Top Diameter 120mm, Stem Diameter 14mm

  • RS Stock No. 2012427 – Top Diameter 150mm, Stem Diameter 17mm

  • 관련된 링크들