RS PRO Polypropylene Funnel, With 40 mm Funnel Diameter, 5 mm Stem Diameter
- RS 제품 번호:
- 201-2422
- Distrelec 제품 번호:
- 304-02-853
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩41,120.00
재고있음
- 추가로 2026년 11월 09일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩4,112.00 | ₩41,120.00 |
| 50 + | ₩3,384.00 | ₩33,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-2422
- Distrelec 제품 번호:
- 304-02-853
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Funnel | |
| Material | Polypropylene | |
| Stem Diameter | 5mm | |
| Colour | Natural | |
| Standards/Approvals | EU10/2011 / FD CRF21 177 BSE / TSE free REACH Complaint L | |
| Funnel Diameter | 40mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Funnel | ||
Material Polypropylene | ||
Stem Diameter 5mm | ||
Colour Natural | ||
Standards/Approvals EU10/2011 / FD CRF21 177 BSE / TSE free REACH Complaint L | ||
Funnel Diameter 40mm | ||
제외
- COO (Country of Origin):
- DE
RS PRO PP Funnel, Top Diameter 40mm, Stem Diameter 5mm
Lightweight PP funnels from RS PRO are ideal for safe and efficient handling of liquids and granular substances in a wide range of applications. The funnels are manufactured from PP (Polypropylene) plastic, offering a lightweight yet highly durable funnel with good chemical resistance. The funnel features a small handle at the top allowing you to safely hold the funnel in place whilst pouring liquids in, greatly reducing the risk of spillages. The tapered body allows liquids to be transferred with ease and precision, whilst interior ribs help to increase filtration rates and prevent possible airlocks that may occur. RS PRO PP funnels are available in a variety of sizes and can be used in numerous applications.
Features and Benefits
Applications
Funnels are used in a wide variety of applications where the transfer of liquids, chemicals or food substances from one object or container to another is required. Funnels often feature a wide opening at the top, allowing for liquids and substances to be poured in with ease. The tapered bodies allow the substance to filter down to a narrow tip or opening at the bottom, helping to pour with precision. Funnels are available in a wide range of sizes and materials and are commonly used in areas such as:
Standards
FAQs
Is this autoclavable?
Yes, RS PRO PP funnels are autoclavable allowing them to be cleaned and sterilised safely in an autoclave machine up to 121°C.
What sizes are available?
관련된 링크들
- RS PRO Polypropylene Funnel, With 50 mm Funnel Diameter, 9 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 75 mm Funnel Diameter, 10 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 120 mm Funnel Diameter, 14 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 150 mm Funnel Diameter, 17 mm Stem Diameter
- RS PRO Polypropylene Funnel, With 100 mm Funnel Diameter, 13 mm Stem Diameter
- RS PRO PE Industrial Funnel, With 120mm Funnel Diameter, 9mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 290 mm Funnel Diameter, 27 mm Stem Diameter