RS PRO 1.2L High Density Polyethylene Funnel

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩29,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 170 개 단위 배송
  • 추가로 2027년 1월 28일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩29,980.00
5 +₩24,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
674-370
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Capacity

1.2L

Product Type

Funnel

Material

High Density Polyethylene

Colour

Orange

Standards/Approvals

No

제외

RS PRO HDPE Robust Offset Funnel, 1.2 l


High-Density Polyethylene, known as HDPE, is a widely used material due to its versatility and exceptional properties, such as lightweight; still, super-strong, resistant, long-lasting and is easily moulded. No surprises as to why Plastic Funnel fits naturally to properties of the HDPE material.

We are proudly introducing our own branded RS PRO Plastic Funnel, ideal to avoid messy liquid spills and to fill oil, water, acid and even fuel into a container or utensils, especially to reach into recesses and awkward positions. Our orange, heavy-duty Funnel is a precision and anti-spillage tool. The Funnel offers wide opening to allow a different kind of substances to be poured in with ease, whilst the narrow tip will enable you to pour into more nuanced spaces precisely.

Features and Benefits


  • Our Funnel is made of durable HDPE (High-Density Polyethylene)

  • Pour liquids and fine substances with ease

  • Standard size

  • Easy to clean and maintain

  • High flow rate fluid

  • High overflow rim function as a splash guard

  • Oil, acid and fuel-resistant

  • Funnel with grip tab for easy and safe processing

  • The Plastic Funnel accepts standard filter paper

  • Spout length of 200 mm

  • Angled pipe with replaceable brass

  • 6in offset funnel

  • Applications


    Funnels have their place in a wide range of applications from pouring petrol or oil into a car, to pouring liquids and powders into bottles with narrow necks.

    Typical areas where you can find them are:

  • Kitchens

  • Garages

  • Hospitals

  • Laboratories

  • Restaurants

  • Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들