Subtotal (1 unit)*
₩14,540.00
재고있음
- 추가로 2026년 11월 09일 부터 288 개 단위 배송
- 추가로 2026년 12월 03일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 672-497
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Heavy Duty Funnel | |
| Capacity | 4L | |
| Material | Polyethylene | |
| Colour | Orange | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Heavy Duty Funnel | ||
Capacity 4L | ||
Material Polyethylene | ||
Colour Orange | ||
Standards/Approvals No | ||
제외
RS PRO PE Industrial Heavy-Duty Funnel, 4.0 l
Polyethylene, known as PE, is a widely used material due to its versatility and exceptional properties, such as lightweight; still, super-strong, resistant, long-lasting and is easily moulded. No surprises as to why Plastic Funnel fits naturally to properties of the PE material.
We are proudly introducing our own branded RS PRO Industrial Heavy-Duty Plastic Funnel, ideal to avoid messy liquid spills and to fill oil, water, acid and even fuel into a container or utensils. Our orange, heavy-duty Funnel is a precision and anti-spillage tool. The Funnel offers a wide opening to allow a different kind of substances to be poured in with ease. Whilst the narrow tip will enable you to pour into more nuanced spaces precisely.
Features and Benefits
Applications
Funnels have their place in a wide range of applications from pouring petrol or oil into a car, to pouring liquids and powders into bottles with narrow necks.
Typical areas where you can find them are:
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Funnels - Heavy Duty
Range of heavy duty plastic funnels which will not break in cold weather
Resistant to oils and chemicals
관련된 링크들
- RS PRO 3.2L High Density Polyethylene Heavy Duty Funnel, With 250 mm Funnel Diameter
- RS PRO 1.2L Plastic Heavy Duty Funnel, With 160 mm Funnel Diameter, 45 mm Stem Diameter
- RS PRO 1.2L High Density Polyethylene Funnel
- RS PRO High Density Polyethylene Industrial Funnel, With 100 mm Funnel Diameter, 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 290 mm Funnel Diameter, 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 360 mm Funnel Diameter, 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel, With 245 mm Funnel Diameter, 24 mm Stem Diameter