Infineon 16 MB I2C FRAM 8-Pin SOIC, FM24V10-GTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2500 units)*

₩63,545,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2500 +₩25,418.00₩63,545,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-5314
제조사 부품 번호:
FM24V10-GTR
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Memory Size

16MB

Product Type

FRAM

Organisation

128K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Maximum Clock Frequency

3.4MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Automotive Standard

No

Number of Words

128k

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Bits per Word

8

Minimum Supply Voltage

2V

Infineon FRAM, 16MB Memory Size, 8-bit Data Bus Width - FM24V10-GTR


This FRAM is a non-volatile memory device that interfaces via I2C and is intended for low-voltage digital storage applications. It operates across an extended temperature range suitable for industrial environments and is supplied in a Compact SOIC package to integrate with standard board layouts.

Features and Benefits:


• Operates from 2V to 3.6V for flexible power-architecture integration
• Supports clock rates up to 3.4MHz for Rapid serial transfers
• Stores 16MB organised as 128K x 8 for straightforward addressing
• Uses an 8-bit data bus width to match common microcontroller ports
• Rated for -40°C to 85°C to tolerate harsh ambient conditions

Applications


• Suitable for industrial data logging in wide-temperature settings
• Ideal for low-voltage embedded control systems
• Used with microcontrollers requiring fast I2C non-volatile storage
• Can be used for frequent-write sensor parameter retention
• Suitable for Compact PCB designs needing SOIC 8-pin modules

What supply range allows operation in battery-powered designs?


It operates from 2V to 3.6V, enabling use with a variety of low-voltage power sources.

How is data organisation presented for firmware addressing?


Memory is organised as 128K words of 8 bits, providing 16MB total capacity.

What Interface speed should system designers expect?


The I2C Interface supports clock frequencies up to 3.4MHz for fast communication.

Which environmental extremes can it withstand?


The device is specified to function between -40°C and 85°C for industrial deployments.

What package and pin count facilitate PCB placement?


It is supplied in an SOIC form with 8 pins for standard footprint use.

관련된 링크들