Digilent 410-183 Basys Artix-7 Development Board ADC1410 for DAC121S101

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩379,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩379,360.00
5 +₩364,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-6451
Distrelec 제품 번호:
300-44-247
제조사 부품 번호:
410-183
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Product Type

Programmable Logic Development Kit

Kit Classification

Development Board

Programmable Logic Technology

FPGA

For Use With

DAC121S101

Featured Device

ADC1410

Kit Name

Basys Artix-7

Standards/Approvals

RoHS

Digilent BASYS 3™ FQGA Development Board


The Digilent basys 3™ FPGA development board is a comprehensive, ready-to-use digital circuit development platform based on the latest Artix-7 Field Programmable Gate Array (FPGA) from Xilinx. With high-capacity FPGA, low overall cost and collection of USB, VGA and other ports, the board can host designs ranging from introductory combinational circuits to complex sequential circuits like embedded processors and controllers. It includes enough switches, LEDs and other I/O devices to allow a large number of designs to be completed without the need for any additional hardware and enough uncommitted FPGA I/O pins to allow designs to be expanded using diligent Pmods or other custom boards and circuits.

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to design even after the device is soldered into a PC

Features and Benefits


33280 logic cells in 5200 slices (each slice contains 4 x 6-input LUTs and 8 x flip-flops)

1800Kbit fast block RAM

5 x clock management tiles, each with a phase-locked loop (PLL)

90 x DSP slices

Internal clock speeds exceeding 450MHz

On-chip analogue to digital converter (XADC)

Onboard 32Mbit Quad-SPI serial flash memory

Programmable over JTAG, Quad-SPI or USB

USB-UART Bridge via microUSB socket

USB-A HID host socket for mice, keyboards and memory sticks

12-bit VGA display output on DE15 connector

FPGA programming

16 x user LEDs

4-digit 7-segment LED display

5 x user pushbuttons

16 x user slide switches

3 x standard Pmod 2 x 6-pin connectors

Dual purpose

Powered from either USB socket or external 5V header

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들