Microchip MPF300-VIDEO-KIT-NS PolarFire SoC Video Kit Accessory Kit FPGA for MPFS250TS-1FCG1152I

Subtotal (1 unit)*

₩3,704,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,704,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
352-085
제조사 부품 번호:
MPF300-VIDEO-KIT-NS
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

FPGA Development Tool

Programmable Logic Technology

FPGA

Kit Classification

Accessory Kit

For Use With

MPFS250TS-1FCG1152I

Featured Device

FPGA

Kit Name

PolarFire SoC Video Kit

Standards/Approvals

RoHS

The Microchip PolarFire Video and Imaging Kit offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors as well as numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD or 3G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash the kit is ideally suited for mid-bandwidth imaging and video applications. The PolarFire device on-board optimizes input/outputs (I/Os), transceiver rates, look-up table (LUT4) architecture, memories and DSPs for mid-density/mid-bandwidth ranges, to deliver a superior solution at a much lower power and lower total cost of ownership.

300K LE PolarFire FPGA in an FCG1152 Package

Sony Dual Camera Sensor (IMX334) over Amphenol FCI connector CSI-2 RX

HPC FMC Connector

4GB DDR4 x32

Power Management Unit for 1 or 1.05v PolarFire FPGA core voltage

USB to UART Interface

Embedded programming and debugging using SPI and JTAG

관련된 링크들