Microchip MPFS250-VIDEO-KIT PolarFire SoC Video Kit Accessory Kit FPGA for MPFS250TS-1FCG1152I
- RS 제품 번호:
- 352-084
- 제조사 부품 번호:
- MPFS250-VIDEO-KIT
- 제조업체:
- Microchip
Subtotal (1 unit)*
₩4,866,320.00
일시적 품절
- 2026년 12월 01일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,866,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 352-084
- 제조사 부품 번호:
- MPFS250-VIDEO-KIT
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Kit Classification | Accessory Kit | |
| Programmable Logic Technology | FPGA | |
| Product Type | FPGA Development Tool | |
| For Use With | MPFS250TS-1FCG1152I | |
| Featured Device | FPGA | |
| Kit Name | PolarFire SoC Video Kit | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Kit Classification Accessory Kit | ||
Programmable Logic Technology FPGA | ||
Product Type FPGA Development Tool | ||
For Use With MPFS250TS-1FCG1152I | ||
Featured Device FPGA | ||
Kit Name PolarFire SoC Video Kit | ||
Standards/Approvals RoHS | ||
The Microchip PolarFire SoC Video kit is the Industrys first RISC V SoC FPGA- based, full-featured embedded vision development platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchips VectorBlox Accelerator SDK and Neural Network IP, and Industrial IoT and Automation. The kit supports dual 4K MIPI CSI-2 cameras, HDMI 2.0 with FMC-based expansion towards CoaXPress 2.0, 6 or 12G SDI, 1, 2.5, 5, 10G USXGMII, and USB 3.1 Gen1 and Gen2 protocols. It also includes USB 2.0, SD Card, eMMC, PCIe Gen2x4 endpoint or root port, and a MikroBus connector facilitate Microchips Trust & Go platform for cloud connectivity.
PolarFire SoC FPGA MPFS250TS-1FCG1152I
SiFive E51 monitor core 1 x RV64IMAC
SiFive U54 application cores 4 x RV64GC with secure boot
Sony 4K dual camera sensors IMX334
CE and RoHS compliant
Programming and debugging via onboard JTAG or multiplexed onboard embedded FlashPro
관련된 링크들
- Microchip MPF300-VIDEO-KIT-NS PolarFire SoC Video Kit Accessory Kit FPGA for MPFS250TS-1FCG1152I
- Microchip FPGA MPFS250T-1FCG1152I PolarFire SoC 254000 Cells, 1152-Pin BGA
- Microchip MPFS250TC-FCG1152E SoC FPGA 1152-Pin BGA
- Microchip MPFS250TC-FCG1152I SoC FPGA 1152-Pin BGA
- Microchip FPGA MPFS250T-1FCVG484I PolarFire SoC 254000 Cells, 1152-Pin 484
- Microchip FPGA MPFS250TS-FCG1152I MPFS250TS 254000 Cells, 17600 kB 1152-Pin BGA
- Microchip FPGA MPFS250TL-FCG1152I MPFS250TL 254000 Cells, 64 bit 1152-Pin BGA
- Microchip FPGA MPFS250TL-FCG1152E MPFS250TL 254000 Cells, 64 bit 1152-Pin BGA