TE Connectivity PCB Force Guided Relay, 11V dc Coil Voltage, 2-Pole, SPDT
- RS 제품 번호:
- 606-159
- 제조사 부품 번호:
- 1-8588011-2
- 제조업체:
- TE Connectivity
Subtotal (1 unit)*
₩68,140.00
재고있음
- 270 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 606-159
- 제조사 부품 번호:
- 1-8588011-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 585Ω | |
| Coil Power | 0.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Terminal Type | Solder Pin | |
| Depth | 6mm | |
| Height | 15.5mm | |
| Length | 28mm | |
| Isolation Coil To Contact | 3000Vrms | |
| Contact Material | Silver Tin Oxide | |
| Series | SRS2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Resistance 585Ω | ||
Coil Power 0.2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Terminal Type Solder Pin | ||
Depth 6mm | ||
Height 15.5mm | ||
Length 28mm | ||
Isolation Coil To Contact 3000Vrms | ||
Contact Material Silver Tin Oxide | ||
Series SRS2 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Force guided relay is used for safety applications with limited space. The just 210 mW coil power consumption helps allow a dense arrangement in hot environments. It is linked to a monitoring NC contact with a diagnostic coverage of 99%. It has a reinforced insulation between NO and NC circuit and between NO and relay coil.
Slim 2 pole relay with force guided relay
Compact size
Polarized magnet system
Pins bent outwards
VDE approved
관련된 링크들
- TE Connectivity PCB Force Guided Relay, 11V dc Coil Voltage, 2-Pole, SPDT
- Siemens Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage, SPDT
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage, SPDT
- TE Connectivity PCB Force Guided Relay, 18V dc Coil Voltage, 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay, 20V dc Coil Voltage, 2-Pole, SPDT
- TE Connectivity Force Guided Relay, 5V dc Coil Voltage, 1-Pole, SPDT