TE Connectivity PCB Force Guided Relay, 11V dc Coil Voltage, 2-Pole, SPDT

Subtotal (1 Box of 270 units)*

₩18,225,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩18,225,960.00₩67,504.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-017
제조사 부품 번호:
1-8588011-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

585Ω

Coil Power

0.2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Terminal Type

Solder Pin

Length

28mm

Height

15.5mm

Depth

6mm

Contact Material

Silver Tin Oxide

Series

SRS2

Isolation Coil To Contact

3000Vrms

COO (Country of Origin):
CZ
The TE Connectivity SRS2 is a force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210 mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2 A/ 250 VAC or 6 A/ 24 VAC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). The relay can be mounted upright or horizontal.

Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)

1 form A (NO) plus 1 form B (NC) contacts

Small size (28 x 6 x 15.5) mm

Reinforced insulation between NO and NC circuit and between NO and relay coil

관련된 링크들