사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 466-327
- 제조사 부품 번호:
- 475040
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Force Gauge | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Force Gauge | ||
- COO (Country of Origin):
- TW
The FLIR Digital Force Gauge is a versatile tool designed to provide accurate push/pull measurements in kg, lbs, oz, and Newton units. With exclusive load cell measurement transducer, reversible display feature, and fast/slow response modes, this force gauge is Ideal for a wide variety of applications in the electronics, automotive, chemical, plastics, and machinery industries.
5-digit LCD display for easy reading
Peak Hold function for freezing max reading on display
Selectable fast/slow response modes for flexibility
Over range, low battery, and Advanced function indicators for convenience
Comes with hook adaptor for tension, compression adaptors, extension rod, and carrying case for added Value
Available in two models with different measurement capacities and additional features
Complete with 6 AA batteries for immediate use
관련된 링크들
- Extech Force Gauge
- Extech 475055-NIST Force Gauge
- Extech 475044-NIST Force Gauge, Range: 20kg, Resolution: 0.01 kg
- Extech 475055 Force Gauge RS232, Range: 980 N, Resolution: 0.2 N
- Extech 475044 Force Gauge RS232, Range: 20 kg, Resolution: 0.01 kg
- Force Gauge Accessories
- RS PRO Force Gauge
- Extech TKG100 Thickness Gauge LCD Display