Extech 475044 Force Gauge RS232, Range: 20 kg, Resolution: 0.01 kg
- RS 제품 번호:
- 466-333
- 제조사 부품 번호:
- 475044
- 제조업체:
- Extech
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 466-333
- 제조사 부품 번호:
- 475044
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Force Gauge | |
| Accuracy | 0.01 kg | |
| Resolution | 0.01 kg | |
| Units Measured | g, N | |
| Digital Output | RS232 | |
| Display Type | LCD | |
| Battery Life | 1700h | |
| Battery Type | AA (1.5V) | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Plug Type | Barrel | |
| Weight | 551g | |
| Length | 38mm | |
| Width | 90mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 215mm | |
| Series | 20 kg | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Force Gauge | ||
Accuracy 0.01 kg | ||
Resolution 0.01 kg | ||
Units Measured g, N | ||
Digital Output RS232 | ||
Display Type LCD | ||
Battery Life 1700h | ||
Battery Type AA (1.5V) | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Plug Type Barrel | ||
Weight 551g | ||
Length 38mm | ||
Width 90mm | ||
Standards/Approvals CE, RoHS | ||
Height 215mm | ||
Series 20 kg | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
The FLIR high capacity force gauge is designed for accurate and reliable force measurement applications. With a 5 digit LCD display and Peak hold feature, it provides precise readings up to 44lbs, 20kg, or 196 Newtons. The exclusive load cell measurement transducer ensures consistent performance, while the Basic accuracy of 0.5% guarantees trustworthy results. Whether used in manufacturing, research & development, or quality inspection, this force gauge is a versatile tool for various industries.
5 digit LCD display with Peak hold for precise readings
Over-range, low battery, and Advanced function indicators for added convenience
Selectable fast/slow response times for customization
Comes with tension rod, carrying case, and 4 adapters for versatile use
Basic accuracy of 0.5% ensures reliable performance
관련된 링크들
- Extech 475044 Force Gauge RS232, Range: 20 kg, Resolution: 0.01 kg
- Extech 475044-NIST Force Gauge, Range: 20kg, Resolution: 0.01 kg
- Extech 475055 Force Gauge RS232, Range: 980 N, Resolution: 0.2 N
- Sauter FH 50 Force Gauge 2000 Hz RS232, Range: FH, Resolution: 0.01 N
- Sauter FH 10UK Force Gauge 2000 Hz RS232, Range: FH, Resolution: 0.01 N
- Tractel handifor 200 Force Gauge, Range: Handifor, Resolution: 0.5 kg
- Tractel handifor 100 Force Gauge, Range: Handifor, Resolution: 0.2 kg
- Tractel handifor 50 Force Gauge, Range: Handifor, Resolution: 0.2 kg