ABB -10 to 70°C (On)-Off Foot Switch - 1 NO/1 NC ABS 10A Contact Current, 130 V ac Contact Voltage
- RS 제품 번호:
- 259-6068
- 제조사 부품 번호:
- 1SBV002105R1211
- 제조업체:
- ABB
Subtotal (1 unit)*
₩395,260.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩395,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6068
- 제조사 부품 번호:
- 1SBV002105R1211
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Contact Configuration | 1 NO/1 NC | |
| Series | 1SBV0 | |
| Product Type | Foot Switch | |
| Switch Operation | (On)-Off | |
| Housing Material | ABS | |
| Contact AC Voltage | 130V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 10A | |
| Switch Environment | -10 to 70°C | |
| IP Rating | IP65 | |
| Guard Cover | Yes | |
| Terminal Type | Cable | |
| Height | 280mm | |
| Standards/Approvals | VDE 0110 (Gr. C), IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Width | 138mm | |
| Length | 140mm | |
| Colour | Yellow, Grey | |
| Mechanical Life | 30000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Contact Configuration 1 NO/1 NC | ||
Series 1SBV0 | ||
Product Type Foot Switch | ||
Switch Operation (On)-Off | ||
Housing Material ABS | ||
Contact AC Voltage 130V ac | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 10A | ||
Switch Environment -10 to 70°C | ||
IP Rating IP65 | ||
Guard Cover Yes | ||
Terminal Type Cable | ||
Height 280mm | ||
Standards/Approvals VDE 0110 (Gr. C), IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Width 138mm | ||
Length 140mm | ||
Colour Yellow, Grey | ||
Mechanical Life 30000000Operations | ||
- COO (Country of Origin):
- IT
1SBV002105R1211
The ABB Covered foot switch has grey base and yellow ABS cover. The pedal movement is free and the switch is equipped with 1 Pg16 cable entry and 1 N.O + 1 N.C snap action (Zb type) contacts.
It has 140 x 138 x 280 mm dimension
Operating temp. from -10 to +70 °C
Degree of protection acc. to IEC 60529 IP65
관련된 링크들
- ABB Foot Switch Snap Action Foot Switch - NC + NO ABS 10A Contact Current, 400 V ac Contact Voltage
- ABB Snap Action Foot Switch - 1 NO/1 NC ABS 10A Contact Current, 400 V ac Contact Voltage
- ABB -10 to 70°C (On)-Off Foot Switch - 1 NO/1 NC ABS 15A Contact Current
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG Foot Switch Off-On-Off Foot Switch - 1 NO, 3 NC Die Cast Aluminium 3A Contact Current, 240 V Contact
- Lovato Electric Heavy Duty Off-On-Off Foot Switch - 1 NO/1 NC Steel 10A Contact Current, 300 V ac Contact Voltage
- Marquardt Foot Switch (On)-Off Foot Switch - SPST Polyamide 6A Contact Current, 250 V ac Contact Voltage
- Marquardt Foot Switch (On)-Off Foot Switch - DPST Polyamide 6A Contact Current, 250 V ac Contact Voltage