Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- RS 제품 번호:
- 136-3214
- 제조사 부품 번호:
- 6161500724
- 제조업체:
- Bernstein AG
N
Subtotal (1 unit)*
₩496,620.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩496,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-3214
- 제조사 부품 번호:
- 6161500724
- 제조업체:
- Bernstein AG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bernstein AG | |
| Product Type | Foot Switch | |
| Series | F1 | |
| Switch Operation | (On)-Off | |
| Contact AC Voltage | 10V ac | |
| Housing Material | Aluminium | |
| Contact DC Voltage | 10V dc | |
| Switch Contact Current | 20mA | |
| Switch Environment | Foot Switch | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Guard Cover | No | |
| Hazardous Area Certification | No | |
| Width | 70mm | |
| Standards/Approvals | EN, ISO | |
| Height | 60mm | |
| Length | 220mm | |
| Colour | Red | |
| Mechanical Life | 1000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bernstein AG | ||
Product Type Foot Switch | ||
Series F1 | ||
Switch Operation (On)-Off | ||
Contact AC Voltage 10V ac | ||
Housing Material Aluminium | ||
Contact DC Voltage 10V dc | ||
Switch Contact Current 20mA | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Guard Cover No | ||
Hazardous Area Certification No | ||
Width 70mm | ||
Standards/Approvals EN, ISO | ||
Height 60mm | ||
Length 220mm | ||
Colour Red | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
F1 UN Series
Professional range of Bernstein limit switches from the F1 UN series. All models are made from aluminium diecast and are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP65/67
Aluminium diecast enclosure
Actuator: Foot lever
관련된 링크들
- Bernstein AG Foot Switch Off-On-Off Foot Switch - 1 NO, 3 NC Die Cast Aluminium 3A Contact Current, 240 V Contact
- Bernstein AG Foot Switch Off-On Foot Switch - 2 NC, 4 NO Die Cast Aluminium 3A Contact Current, 240 V Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 500 V ac Contact Voltage
- Bernstein AG Momentary Foot Switch - SPDT Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Momentary Foot Switch - SPDT Aluminium 10 A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Momentary Foot Switch - 2 NO/2 NC Aluminium 10 A Contact Current, 400 V ac Contact Voltage
- Bernstein AG Momentary Foot Switch - 2 NO/1 NC Aluminium 10 A Contact Current, 400 V ac Contact Voltage