Herga Heavy Duty (On)-Off Foot Switch - DPCO 6A Contact Current, 250 V ac Contact Voltage
- RS 제품 번호:
- 181-7695
- 제조사 부품 번호:
- 6256-AAAZ-0000
- 제조업체:
- Herga
Subtotal (1 unit)*
₩287,418.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩287,418.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-7695
- 제조사 부품 번호:
- 6256-AAAZ-0000
- 제조업체:
- Herga
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Herga | |
| Series | 6256 | |
| Contact Configuration | DPCO | |
| Product Type | Foot Switch | |
| Switch Operation | (On)-Off | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 6A | |
| Switch Environment | Heavy Duty | |
| IP Rating | IP67 | |
| Guard Cover | Yes | |
| Terminal Type | Screw | |
| Height | 99mm | |
| Length | 165mm | |
| Standards/Approvals | EN 60529 | |
| Hazardous Area Certification | No | |
| Width | 250mm | |
| Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Herga | ||
Series 6256 | ||
Contact Configuration DPCO | ||
Product Type Foot Switch | ||
Switch Operation (On)-Off | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 6A | ||
Switch Environment Heavy Duty | ||
IP Rating IP67 | ||
Guard Cover Yes | ||
Terminal Type Screw | ||
Height 99mm | ||
Length 165mm | ||
Standards/Approvals EN 60529 | ||
Hazardous Area Certification No | ||
Width 250mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The 6256 Heavy Duty Footswitch is a sturdy & durable industrial footswitch aimed at operator control and production environments. The 6256 is available as a single footswitch or multipedal designs with unlimited expansion and has a simple adaption for safety guards. The 6256 Heavy Duty Footswitch is durable, reliable and offers long life making it well suited for plant & equipment OEMs and machine builders.
Unique functional design aesthetic
Infinite multiplication of footswitches due to original modular design. Adaptable range of accessories
Accommodates safety shoe use
관련된 링크들
- Herga Heavy Duty Momentary On-Off Foot Switch - DPCO 6A Contact Current, 250 V ac Contact Voltage
- Herga Light Duty Momentary On-Off Wireless Foot Switch - Thermoplastic 100mA Contact Current
- RS PRO Heavy Duty Momentary Foot Switch - DPCO Cast Iron 20A Contact Current
- RS PRO Heavy Duty Momentary Foot Switch - DPCO Cast Iron 20A Contact Current, 250 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Potentiometer - DPCO Die Cast Aluminium 21A Contact Current, 250 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - DPCO Aluminium 3A, 6 A Contact Current, 240 V ac Contact Voltage
- Herga Medically Approved Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- RS PRO Light Duty Momentary Foot Switch - DPCO Polymer 15A Contact Current, 250 V ac Contact Voltage