Herga Heavy Duty (On)-Off Foot Switch - DPCO 6A Contact Current, 250 V ac Contact Voltage

Subtotal (1 unit)*

₩210,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩210,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-7694
제조사 부품 번호:
6256-BAAZ-0000
제조업체:
Herga
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Herga

Product Type

Foot Switch

Series

6256

Contact Configuration

DPCO

Switch Operation

(On)-Off

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Switch Contact Current

6A

Switch Environment

Heavy Duty

IP Rating

IP67

Terminal Type

Screw

Guard Cover

Yes

Height

165mm

Width

270mm

Length

165mm

Standards/Approvals

EN 60529

Hazardous Area Certification

No

Colour

Black

COO (Country of Origin):
GB
The 6256 Heavy Duty Footswitch is a sturdy & durable industrial footswitch aimed at operator control and production environments. The 6256 is available as a single footswitch or multipedal designs with unlimited expansion and has a simple adaption for safety guards. The 6256 Heavy Duty Footswitch is durable, reliable and offers long life making it well suited for plant & equipment OEMs and machine builders.

Unique functional design aesthetic

Infinite multiplication of footswitches due to original modular design. Adaptable range of accessories

Accommodates safety shoe use

관련된 링크들