3M SCOTCH 9536 Scotch-Mount White Foam Tape, 25mm x 66 m, 1.1 mm Thick
- RS 제품 번호:
- 458-7179
- 제조사 부품 번호:
- 3M 9536 25mm x 66m
- 제조업체:
- 3M
대량 구매 할인 받기
5개 더 담고 ₩89,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩101,200.00
재고있음
- 추가로 2026년 11월 09일 부터 60 개 단위 배송
- 추가로 2026년 11월 16일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩101,200.00 | - |
| 5 + | ₩83,280.00 | ₩89,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 458-7179
- 제조사 부품 번호:
- 3M 9536 25mm x 66m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Width | 25mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 66m | |
| Backing Material | Polyethylene | |
| Colour | White | |
| Adhesion Strength | 17N/25 mm | |
| Foam Density | 55kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | Scotch-Mount | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 45°C | |
| Model Number | SCOTCH 9536 | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Width 25mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 66m | ||
Backing Material Polyethylene | ||
Colour White | ||
Adhesion Strength 17N/25 mm | ||
Foam Density 55kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name Scotch-Mount | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 45°C | ||
Model Number SCOTCH 9536 | ||
제외
- COO (Country of Origin):
- DE
3M Foam Tape, Rubber Adhesive, White - 3M 9536 25mm x 66m
This double-coated polyethylene foam tape by 3M is a high-quality solution for various applications. With a thickness of 1.1mm and a width of 25mm, this Scotch 9536 tape offers strong adhesion and weather-resistance. Ideal for industrial use, it provides reliable performance at temperatures ranging from -40°C to +45°C.
Features & Benefits
• Closed-cell polyethylene foam construction for durability
• Rubber-based adhesive for excellent adhesion strength
• White tape colour for a clean finish
• 55 kg/m³ foam density for optimal performance
• Double-coated for added safety
Applications
• Suitable for bonding surfaces in automation and electronics
• Ideal for mounting applications in mechanical industries
Can it be used for outdoor applications?
Yes, the weather-resistant properties make it suitable for outdoor use.
Will it adhere well to different surfaces?
The rubber-based adhesive ensures strong adhesion to various materials.
Is it recommended for high-temperature environments?
Yes, with a maximum operating temperature of +45°C, it is suitable for such conditions.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 9536 White Foam Tape, 19mm x 66 m, 1.1 mm Thick
- 3M SCOTCH 9546 White Foam Tape, 25mm x 66 m, 1.15 mm Thick
- 3M SCOTCH 4032 4032 White Foam Tape, 25mm x 66 m, 0.8 mm Thick
- 3M SCOTCH 4656 DIE Scotch Transparent Foam Tape, 25mm x 12 m, 0.6 mm Thick
- 3M SCOTCH 4008 4008 White Foam Tape, 25mm x 33 m, 3.2 mm Thick
- 3M SCOTCH 969 ATG Clear Foam Tape, 19mm x 16.5 m, 0.13 mm Thick
- 3M SCOTCH 850 Silver Polyester Film Tape 850 Masking Tape 25mm x 66 m
- 3M 850 Red Scotch Masking Tape 25mm x 66 m