3M 4611F VHB Grey Foam Tape, 19mm x 3 m, 1.1 mm Thick

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩29,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩29,160.00
15 - 74₩28,340.00
75 +₩23,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-7602
Distrelec 제품 번호:
301-22-193
제조사 부품 번호:
3M 4611 19mm x 3m
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Foam Tape

Width

19mm

Thickness

1.1mm

Length

3m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

32N/cm

Foam Density

840kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB

Adhesive Material

Acrylic

Maximum Operating Temperature

230°C

Standards/Approvals

No

Model Number

4611F

COO (Country of Origin):
DE

3M Foam Tape, Dark Grey Colour, 31.5N/cm Adhesion Strength - VHB Series - 3M 4611 19mm x 3m


For a reliable bonding solution that goes the distance, turn to this foam tape from 3M. Its acrylic foam backing absorbs shock and sound, making it suitable for sealing and insulating tasks. As it's double-sided, it's a quick and easy way to join two surfaces together. Once applied, the tape can withstand short-term temperatures of -40°C to +232°C and long-term temperatures of -40°C to +149°C, so it's a smart choice for use in harsh work environments.

Features & Benefits


• Length of 3m for use in multiple jobs

• Adhesion strength of 31.5N/cm to ensure a durable bond

Applications


• DIY repairs

• Plumbing

• Woodworking

• Interior decoration

For best results, you should wipe down most surfaces with a mixture of equal parts isopropyl alcohol and water. Ensure the surface is fully dry before applying the tape.

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

관련된 링크들