SICK FTMG Series Fluid Sensor Flow Sensor for Compressed Air, 58.9L/min Min, 780.9L/min Max

Subtotal (1 unit)*

₩2,825,060.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,825,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9498
제조사 부품 번호:
FTMG-ESR50SXX
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Flow Sensor

Media Monitored

Compressed Air

Device Type

Fluid Sensor

Minimum Flow Rate

58.9L/min

Housing Material

TPE, Polyamide 66+Polyamide 6I GF50, ABS, Polycarbonate, Stainless Steel

Maximum Flow Rate

780.9L/min

Connection Type

M12

Maximum Pressure

16bar

Minimum Media Temperature

-20°C

IP Rating

IP65, IP67

Maximum Media Temperature

60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

FTMG

COO (Country of Origin):
DE

Overview


The FTMg energy consumption flow meter measures gas flow and temperature as well as the process pressure, making it a cost-saving multi-talent. With high measurement dynamics and low pressure loss, it measures non-corrosive gases with extreme efficiency.

PoE also enables simple web-based connection to a PC or a cloud to make energy consumption more transparent. All measurement data can be transmitted via IO-Link or with switching and analogue signals.

At a glance


Measures compressed air and non-corrosive gases such as argon, helium, carbon dioxide and nitrogen

Visualization of compressed air consumption via the Monitoring Box FTMg from SICK

Measurement of gas flow and temperature as well as process pressure and en

Your Benefit


Transparent compressed air consumption measurement according to DIN EN 50001

Complete overview of the flow, pressure and temperature of gases increases system reliability

IO-Link or Ethernet interfaces (communication with OPC UA) for simple system integra

Applications


Consumption and leakage monitoring in compressed air systems

Monitoring of the energy consumption of compressed air in the supply network

Measurement of inert gases in packaging with modified atmospheres in the food and beverage industry

관련된 링크들