Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- RS 제품 번호:
- 237-5858
- 제조사 부품 번호:
- 7ME6310-4PB11-1AA1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩5,230,900.00
제조사가 재고 비축중
- 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,230,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-5858
- 제조사 부품 번호:
- 7ME6310-4PB11-1AA1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor | |
| Standards/Approvals | RoHS | |
| Series | SITRANS FM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor | ||
Standards/Approvals RoHS | ||
Series SITRANS FM | ||
- COO (Country of Origin):
- FR
The Siemens SITRANS FM MAG 3100 is an electromagnetic flow sensor in a large variety that meets the demands of almost every flow application. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.
Wide range of electrode and liner material to fit even the most extreme process media
Fully welded construction provides a ruggedness that suits the toughest applications and environments
Compact or remote mounting possible
Easy plug & play field changeab
관련된 링크들
- Siemens SITRANS FM Series Electromagnetic Flow Sensor Flow Sensor for Liquid
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0m/s Min, 10m/s Max
- Siemens, SITRANS FM Series Transmitter for Use with MAG 1100, MAG 5100W Flow Sensor, MAG 3100, MAG 3000 P, MAG 1100 F,
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 0.06m³/min Min, 600m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 4m³/min Min, 9600m³/h Max
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001L/min Max
- ifm electronic SF Series Flow Sensor Flow Sensor for Liquid
- Siemens, SITRANS FM Series Transmitter for Use with MAG 6000, RoHS Standard