ifm electronic SF Series Flow Sensor Flow Sensor for Liquid
- RS 제품 번호:
- 191-499
- 제조사 부품 번호:
- SF321A
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩717,480.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 10월 29일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩717,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-499
- 제조사 부품 번호:
- SF321A
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IECEX BVS 06.0007, DMT 03 ATEX E091 | |
| Series | SF | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IECEX BVS 06.0007, DMT 03 ATEX E091 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The ifm electronic Flow Sensor is designed for integration with an evaluation unit. It features a compact probe with a length of 12 mm. It operates accurately within a temperature gradient of up to 15 K/min and has a response time adjustable between 1 and 10 seconds for both liquids and gases. The sensor protected to IP 67 standards, ensuring durability and reliability in various conditions.
For applications in hazardous areas
Reliable monitoring of liquids and gases in pipes
For connection to an evaluation unit
Robust design for use in harsh industrial environments
Simple process connection via adapter
관련된 링크들
- ifm electronic SF220A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- ifm electronic SF211A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- ifm electronic SF121A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- ifm electronic SF221A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- ifm electronic SF323A Series Flow Sensor Flow Sensor for Liquid, 3cm/s Min, 60cm/s Max
- ifm electronic SF620A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- ifm electronic SF120A Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 2000cm/s Max
- ifm electronic SF5300 Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max