Omron D6F Series Air Flow Sensor for Air, 1L/min Min, 3L/min Max

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
204-3927
Distrelec 제품 번호:
304-32-220
제조사 부품 번호:
D6FV03A1
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Air

Minimum Flow Rate

1L/min

Maximum Flow Rate

3L/min

Housing Material

PBT

Connection Type

Three-Pin Connector

Maximum Pressure

50kPa

Maximum Supply Voltage

12V dc

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

D6F

Current Rating

15mA

COO (Country of Origin):
JP
The Omron Electronic Components flow sensor with high accuracy works with 3.15 to 3.45VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connection with PBT case.

35 to 85% operating humidity

-40 to 80°C storage temperature

IEC IP40 degree of protection

관련된 링크들