Omron D6F Series Air Flow Sensor for Air, 1L/min Min, 30L/min Max
- RS 제품 번호:
- 204-3921
- 제조사 부품 번호:
- D6F30A7000
- 제조업체:
- Omron
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 204-3921
- 제조사 부품 번호:
- D6F30A7000
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Air | |
| Minimum Flow Rate | 1L/min | |
| Housing Material | PPS | |
| Maximum Flow Rate | 30L/min | |
| Connection Type | Three-Pin Connector | |
| Maximum Pressure | 500kPa | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 26.4V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | D6F | |
| Current Rating | 15mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Air | ||
Minimum Flow Rate 1L/min | ||
Housing Material PPS | ||
Maximum Flow Rate 30L/min | ||
Connection Type Three-Pin Connector | ||
Maximum Pressure 500kPa | ||
IP Rating IP40 | ||
Maximum Supply Voltage 26.4V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series D6F | ||
Current Rating 15mA | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components flow sensor with high accuracy works with 10.8 to 26.4VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connector with aluminium alloy case.
500kPa withstand pressure
35 to 85% operating humidity
-10 to 60°C operating temperature
IEC IP40 degree of protection
관련된 링크들
- Omron D6F Series Air Flow Sensor for Air, 1L/min Min, 10L/min Max
- Omron D6F Series Air Flow Sensor for Air, 1L/min Min, 20L/min Max
- Omron D6F Series Air Flow Controller for Air, 1L/min Min, 50L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air, 0.1L/min Min, 10L/min Max
- Omron D6F Series Air Flow Sensor for Air, 1L/min Min, 3L/min Max
- Omron D6F Series Air Flow Sensor for Air, 1L/min Min, 1L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air, 1.0L/min Max
- Aratas D6F Series Air Flow Sensor for Air, 1L/min Min, 1L/min Max