ifm electronic, DIN Rail Flow Controller, Relay Output 24V dc

Subtotal (1 unit)*

₩876,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩876,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
411-148
Distrelec 제품 번호:
304-21-758
제조사 부품 번호:
SR0150
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Flow Controller

Terminal Type

Combicon Connector

Control Output

Relay

Mount Type

DIN Rail

Display Screen

LED

Minimum Operating Temperature

-20°C

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CE

Hazardous Area Certification

No

Current Rating

4A

COO (Country of Origin):
DE

ifm electronic Flow Controller


The ifm electronic control monitor for flow sensor operates. It has 3 switching functions one is relay energised when the flow is present and during the power-ON delay time for flow monitoring, second is relay energised when the temperature is exceeded for temperature monitoring and third is relay de-energised in case of wire break or short circuit for wire break monitoring. The input supply voltage rating of 24VDC. The sensors are connected via pre-mounted comb icon connectors with screw terminals. The slim (25mm) control cabinet housing can be easily mounted on a DIN rail.

Features and Benefits


For the connection of flow sensors

Adjustable switching outputs for monitoring flow and temperature

Clearly visible multi-coloured LED bar graph display

Signal output via potential-free relay contacts with 4A current rating at 230VAC

Switch points configurable using a potentiometer

DIN rail mounting

Power consumption is 4VA

Combicon connector for electrical connection

Applications


Flow, temperature and wire-break monitoring

Certifications


CE certified

UL listed

관련된 링크들