RS Better World
Schneider Electric PrismaSeT HD Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 700
- RS 제품 번호:
- 130-739
- 제조사 부품 번호:
- NSYSFPN20750G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩10,091,796.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,091,796.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 130-739
- 제조사 부품 번호:
- NSYSFPN20750G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PrismaSeT HD | |
| Door Type | Opaque | |
| Body Material | Galvanised Steel | |
| Colour | Grey, Black | |
| External Width | 700mm | |
| External Depth | 500mm | |
| External Height | 2000mm | |
| Colour RAL | RAL 9005, RAL 7035 | |
| Mounting plate | No | |
| NEMA Rating | NEMA 3R/12 | |
| Standards/Approvals | IEC 62208 IEC 61439-1 IEC 61439-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PrismaSeT HD | ||
Door Type Opaque | ||
Body Material Galvanised Steel | ||
Colour Grey, Black | ||
External Width 700mm | ||
External Depth 500mm | ||
External Height 2000mm | ||
Colour RAL RAL 9005, RAL 7035 | ||
Mounting plate No | ||
NEMA Rating NEMA 3R/12 | ||
Standards/Approvals IEC 62208 IEC 61439-1 IEC 61439-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric floor standing modular electrical enclosure is designed for low voltage electrical distribution applications. With a sturdy construction and IP55 protection, this enclosure offers reliable performance in harsh environments.
Vertical uprights joined with top and bottom frames for added stability
Reversible door opening side for flexibility in installation
Epoxy-polyester powder finish for durability and corrosion resistance
관련된 링크들
- Schneider Electric PrismaSeT HD Series Galvanised Steel, Sheet Steel 2-Door Floor Standing Enclosure, Plain Door, IP55
- Schneider Electric PrismaSeT HD Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 700
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 500 mm, 700 mm
- Schneider Electric PrismaSeT HD Series Sheet Steel, Galvanised Steel 2-Door Floor Standing Enclosure, Single Door Door,
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 700 mm
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 330 mm, 600 mm 658 mm
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 430 mm, 800 mm 862 mm