RS Better World
Schneider Electric PrismaSeT G Series Steel Floor Standing Enclosure, Opaque Door, IP30, IP40, IP41, IP43 205 mm, 595 mm
- RS 제품 번호:
- 276-8845
- 제조사 부품 번호:
- LVS08213
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,697,798.00
일시적 품절
- 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,697,798.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 276-8845
- 제조사 부품 번호:
- LVS08213
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Series | PrismaSeT G | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | White | |
| External Width | 595mm | |
| External Depth | 205mm | |
| External Height | 1.73m | |
| Colour RAL | RAL 9003 | |
| Standards/Approvals | IEC 61439-2, ASTA, IEC 62208, IEC 61439-1, EAC | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| IK Rating | IK08, IK07, IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Series PrismaSeT G | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour White | ||
External Width 595mm | ||
External Depth 205mm | ||
External Height 1.73m | ||
Colour RAL RAL 9003 | ||
Standards/Approvals IEC 61439-2, ASTA, IEC 62208, IEC 61439-1, EAC | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
IK Rating IK08, IK07, IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
관련된 링크들
- Schneider Electric PrismaSeT Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP30, IP41, IP40, IP43 205
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP41, IP30, IP40, IP43 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP41, IP43, IP40, IP30 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP43, IP30, IP40, IP41 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP30, IP43, IP40, IP41 205 mm,
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP30, IP41, IP43, IP40 205 mm,
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP30, IP43, IP40, IP41 205 mm,
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, Opaque Door, IP43, IP30, IP41, IP40 205 mm,