nVent HOFFMAN MCD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1.2 m 2 m

Subtotal (1 unit)*

₩2,648,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,648,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-366
제조사 부품 번호:
MCD20124R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

MCD

Construction

Welded

Door Type

Double Door

Body Material

Mild Steel

Colour

Light Grey

External Width

1.2m

External Depth

400mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

TYPE 12, GOST, IEC 62208 IP55, No.0.4, DNV, cUL Listed per CSA C22.2 No.0, CE, No.94, No.14, Maritime, UL 508A Listed, Lloyds, File No. E92044, NEMA/EEMAC Type 12, EAC, CSA, File No. 1442951:Type 12, KEMA

IK Rating

IK10

제외

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure, designed to address spatial constraints, is perfect for installations where a single door would impede access. Engineered from mild steel with a light grey powder coating, this enclosure features dual doors that enhance structural integrity and loading capacity. With an IP 55 rating, it guarantees protection against dust and water ingress, making it suitable for various applications across industries. Its thoughtfully crafted design facilitates easy access for maintenance while promoting efficient space utilisation. The enclosure is UL 508A and NEMA Type 12 certified, ensuring compliance with accepted industry standards, thereby offering peace of mind for users.

Removable roof panel allows for easy maintenance access

Comprehensive earthing system promotes safe operation

Integrated 4 point locking system enhances security for stored equipment

Includes a mounting plate for convenient installation

Delivery includes essential components ready for immediate use

관련된 링크들