nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1 m 1.6 m
- RS 제품 번호:
- 275-101
- 제조사 부품 번호:
- MKS16105R5
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩1,964,960.00
제조사가 재고 비축중
- 2026년 10월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,964,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-101
- 제조사 부품 번호:
- MKS16105R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | MKS | |
| Door Type | Opaque | |
| Body Material | Mild Steel | |
| Colour | Light Grey | |
| External Width | 1m | |
| External Depth | 500mm | |
| External Height | 1.6m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | EAC, GOST, UKCA, CE, cULus-UL Listed | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Welded | ||
Series MKS | ||
Door Type Opaque | ||
Body Material Mild Steel | ||
Colour Light Grey | ||
External Width 1m | ||
External Depth 500mm | ||
External Height 1.6m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals EAC, GOST, UKCA, CE, cULus-UL Listed | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to meet the demanding requirements of various applications. The enclosure boasts an IP55 protection degree, ensuring that your components remain safe from dust and water ingress. Constructed from robust materials, the enclosure range is available in multiple sizes to suit different needs, making it a versatile solution for your mounting requirements.
Standard double bit lock enhances security without intruding on inner space
Complies with industry standards like cULus and CE ensuring high quality
Enclosure is delivered ready for use minimising setup time
Innovative earthing system ensures safety during operation
Finished in RAL 7035 structured powder coating for aesthetic appeal
관련된 링크들
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 600 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 800 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 800 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1000 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 2000 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1000 mm 2000 mm