nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1 m 1.6 m
- RS 제품 번호:
- 275-098
- 제조사 부품 번호:
- MKS16104R5
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩1,871,700.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,871,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-098
- 제조사 부품 번호:
- MKS16104R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | MKS | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Mild Steel | |
| Colour | Light Grey | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 1.6m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | UKCA, CE, GOST, cULus-UL Listed, EAC | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series MKS | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Mild Steel | ||
Colour Light Grey | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 1.6m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals UKCA, CE, GOST, cULus-UL Listed, EAC | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure, designed for optimal protection, is perfect for various applications where safety and durability are paramount. Its clever design utilises mild steel and an IP55 rating to prevent ingress of dust and water, thereby safeguarding your essential components. The mild steel construction, coupled with a sleek powder-coated finish in light grey, not only enhances durability but also offers a visually appealing solution.
Standard facilities for rear door mounting to accommodate various configurations
Adjustable mounting plate with depth adjustment for tailored fit
Earthed panels provide added safety and prevent static build up
Structured powder coating finish provides a clean and professional look
Sustainable packaging that is fully recyclable for eco friendliness
관련된 링크들
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 600 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 800 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 800 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1000 mm 1600 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 2000 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1000 mm 2000 mm