Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP54
- RS 제품 번호:
- 130-957
- 제조사 부품 번호:
- NSYPLAZ10124G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,120,720.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,120,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 130-957
- 제조사 부품 번호:
- NSYPLAZ10124G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP54 | |
| Construction | Sealed | |
| Series | Panel Set | |
| Door Type | Opaque | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1250mm | |
| External Depth | 420mm | |
| External Height | 1000mm | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | VERITAS, Class II, IEC 62208 | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP54 | ||
Construction Sealed | ||
Series Panel Set | ||
Door Type Opaque | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 1250mm | ||
External Depth 420mm | ||
External Height 1000mm | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals VERITAS, Class II, IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing polyester enclosure is a versatile solution for various industrial applications. With an IP54 and IK10 protection levels, this enclosure offers durability and reliability for your equipment.
Sealed top and open bottom design for efficient ventilation
Constructed with polyester reinforced with fibreglass for strength
Green Premium product with sustainable offer status
관련된 링크들
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP54
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP54
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65 420 mm,
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44