Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44
- RS 제품 번호:
- 130-459
- 제조사 부품 번호:
- NSYPLAZT1054G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,682,520.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,682,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 130-459
- 제조사 부품 번호:
- NSYPLAZT1054G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP44 | |
| Series | Panel Set | |
| Construction | Open Top and Bottom | |
| Door Type | Opaque | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 500mm | |
| External Depth | 420mm | |
| External Height | 1000mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP44 | ||
Series Panel Set | ||
Construction Open Top and Bottom | ||
Door Type Opaque | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 500mm | ||
External Depth 420mm | ||
External Height 1000mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA Floor Standing Polyester Enclosure is a versatile solution for various industrial and commercial applications. With its durable construction and multiple access points, this enclosure provides secure protection for electrical components in demanding environments.
Features an open bottom design and ventilated canopy for efficient cooling
Equipped with a 4 points lock system and handle for secure access
Complies with IP44 and IK10 standards for protection and safety
Fire-resistant up to 960 degree Celsius for added security
관련된 링크들
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP54
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP54
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP44
- Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP44
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door,
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44