Schneider Electric Panel Set Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Plain Door, IP44

Subtotal (1 unit)*

₩1,733,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,733,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
130-510
제조사 부품 번호:
NSYPLAZT554G
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP44

Construction

Open Top and Bottom

Series

Panel Set

Door Type

Plain

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

500mm

External Depth

420mm

External Height

500mm

Colour RAL

RAL 7035

Mounting plate

No

Standards/Approvals

RoHS, IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Thalassa PLA Floor Standing Polyester Enclosure is a versatile solution for various industrial and commercial applications. With its durable construction and multiple access points, this enclosure provides secure protection for electrical components in demanding environments.

Features an open bottom design and ventilated canopy for efficient cooling

Equipped with a 4 points lock system and handle for secure access

Complies with IP44 and IK10 standards for protection and safety

Fire-resistant up to 960 degree Celsius for added security

관련된 링크들