Texas Instruments CD74HC564M 8 Flip Flop IC HC, 3 State, 20-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
663-0405
제조사 부품 번호:
CD74HC564M
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Flip Flop IC

Logic Family

HC

Input Type

Single Ended

Output Type

3 State

Clock Frequency

23MHz

Polarity

Inverting

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOIC

Pin Count

20

Maximum Supply Voltage

6V

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

43ns

Number of Elements per Chip

8

Maximum Operating Temperature

125°C

Height

2.35mm

Series

CD74HC564M

Length

12.8mm

Standards/Approvals

No

Automotive Standard

No

74HC Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


관련된 링크들