Texas Instruments 8 Flip Flop IC LS, Single Rail, 20-Pin PDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
368-6297
제조사 부품 번호:
SN74LS273N
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Flip Flop IC

Logic Family

LS

Input Type

Single Ended

Output Type

Single Rail

Clock Frequency

40MHz

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Pin Count

20

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

25ns

Minimum Operating Temperature

0°C

Flip-Flop Type

D Flip-Flop

Number of Elements per Chip

8

Maximum Operating Temperature

70°C

Height

4.57mm

Series

SN74LS273N

Standards/Approvals

No

Length

24.33mm

Automotive Standard

No

74LS Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


관련된 링크들