Texas Instruments SN74LS273N 8 Flip Flop IC LS, Single Rail, 20-Pin PDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
308-354
제조사 부품 번호:
SN74LS273N
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Logic Family

LS

Product Type

Flip Flop IC

Input Type

Single Ended

Output Type

Single Rail

Clock Frequency

40MHz

Polarity

Non-Inverting

Mount Type

Through Hole

Minimum Supply Voltage

4.75V

Package Type

PDIP

Maximum Supply Voltage

5.25V

Pin Count

20

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

25ns

Maximum Operating Temperature

70°C

Number of Elements per Chip

8

Series

SN74LS273N

Standards/Approvals

No

Height

4.57mm

Length

24.33mm

Automotive Standard

No

74LS Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


관련된 링크들