Legamaster Graph A1 Flip Chart, 25 Sheets
- RS 제품 번호:
- 489-2695
- 제조사 부품 번호:
- 1590-00
- 제조업체:
- Legamaster
Subtotal (1 unit)*
₩54,640.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 489-2695
- 제조사 부품 번호:
- 1590-00
- 제조업체:
- Legamaster
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legamaster | |
| Product Type | Flip Chart | |
| Paper Size | A1 | |
| Paper Type | Graph | |
| Number of Sheets | 25 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legamaster | ||
Product Type Flip Chart | ||
Paper Size A1 | ||
Paper Type Graph | ||
Number of Sheets 25 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Legamaster Magic-Chart flipchart foil 60x80cm
Easy-to-use static grided flipchartpaper-like writing sheets. Sticks like magic to any flat surface (wood, concrete, glass, wallpaper). Easy to reposition and to take away after the meeting. No adhesive required, leaves no traces. Can be written on using Edding permanent markers (1 marker included). Presentation cards and Magic-Chart Notes simply stick by smoothing them onto the sheet. Roll width 60 cm, perforations every 80 cm, 25 sheets. Environmentally friendly: fully recyclable foil.
Consumer benefits
Collaborate successfully with ready-to-use writing surfaces.
Meet anytime and anywhere - you only need a flat surface.
Trigger creativity in your team, there is enough writing space for everyone.
Have interaction-based, dynamic and effective sessions.
Visualize your ideas when brainstorming, mind-mapping, planning or teaching.
Always come prepared to any meeting or workshop.
관련된 링크들
- Legamaster Graph A1 Flip Chart, 20 Sheets
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets
- Legamaster Flip Chart Stand, 20 Sheets
- Legamaster Plain Flip Chart Stand, 20 Sheets
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Flip Chart Stand
- Nobo Plain 650 x 955 mm Flip Chart, 50 Sheets