Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- RS 제품 번호:
- 255-5053
- 제조사 부품 번호:
- 0443163951
- 제조업체:
- Fair-Rite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 255-5053
- 제조사 부품 번호:
- 0443163951
- 제조업체:
- Fair-Rite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fair-Rite | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 43 Material | |
| Impedance at 100 MHz | 178Ω | |
| Maximum Frequency | 300MHz | |
| Openable | Yes | |
| External Depth | 68mm | |
| External Height | 7.9mm | |
| External Width | 32.5mm | |
| Standards/Approvals | UL, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fair-Rite | ||
Product Type Flat Cable Ferrite | ||
Sub Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 43 Material | ||
Impedance at 100 MHz 178Ω | ||
Maximum Frequency 300MHz | ||
Openable Yes | ||
External Depth 68mm | ||
External Height 7.9mm | ||
External Width 32.5mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite flat cable snap-Its for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. These flat cable snap-Its are available in two ferrite materials, 31 and 43.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
관련된 링크들
- Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core
- Fair-Rite 31 Material Openable Ferrite Core, Ferrite Core
- Fair-Rite 43 piece Flat Suppression Kit Ferrite Kit
- Fair-Rite Ferrite Kit
- TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter 34 mm
- Fair-Rite Ferrite Sleeve
- Fair-Rite Ferrite Core
- Fair-Rite Openable, Diameter 9 mm Ferrite Core, Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression