Fair-Rite 43 Material Openable Flat Cable Ferrite, Ferrite Core

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
255-5052
제조사 부품 번호:
0443163951
제조업체:
Fair-Rite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fair-Rite

Product Type

Flat Cable Ferrite

Sub Type

Ferrite Core

Minimum Frequency

25MHz

Material

43 Material

Impedance at 100 MHz

178Ω

Maximum Frequency

300MHz

Openable

Yes

External Depth

68mm

External Height

7.9mm

External Width

32.5mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
CN
The Fair-Rite flat cable snap-Its for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. These flat cable snap-Its are available in two ferrite materials, 31 and 43.

The polypropylene cases are meeting the RoHS restrictions of hazardous substances

The case have a flammability rating of UL 94 V-0

관련된 링크들