Infineon NOR 128 MB SPI Flash SPI Multi-I/O 8-Pin WSON, S25FL127SABMFI103

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
273-5369
제조사 부품 번호:
S25FL127SABMFI103
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Memory Size

128MB

Product Type

Flash SPI Multi-I/O

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

16MB

Maximum Clock Frequency

108MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

S25FL127S

Supply Current

50mA

Automotive Standard

AEC-Q100 Grade 2, AEC-Q100 Grade 3

COO (Country of Origin):
CN
The Infineon Flash Memory offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is Ideal for code shadowing, XIP and data storage. Executing code directly from flash memory is often called execute in Place. By using FL S devices at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.

Advance sector protection

Minimum 20 year data retention

CMOS 3.0 V core with versatile IO

Hardware and software control options

Minimum 100000 program erase cycles

관련된 링크들